
SBR-ST-22-M-ML | |
|---|---|
DigiKey Part Number | SBR-ST-22-M-ML-ND |
Manufacturer | |
Manufacturer Product Number | SBR-ST-22-M-ML |
Description | CONN SAS RCPT 22POS SLD SMD |
Customer Reference | |
Detailed Description | 22 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SBR-ST-22-M-ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 22 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |

