
SAT-PI-10-R | |
|---|---|
DigiKey Part Number | 3M162096-ND |
Manufacturer | |
Manufacturer Product Number | SAT-PI-10-R |
Description | WIRE SPLICE AERIAL CLOSURE 10PR |
Customer Reference | |
Detailed Description | Wire Splice Aerial Closure 10 Pairs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Aerial Closure | |
Number of Cable Pairs | 10 Pairs | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,41000 € | 175,41 € |
| Unit Price without VAT: | 175,41000 € |
|---|---|
| Unit Price with VAT: | 208,73790 € |

