
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 151µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,55000 € | 327,55 € |
| 5 | 303,62400 € | 1.518,12 € |
| 10 | 293,87600 € | 2.938,76 € |
| 30 | 279,07833 € | 8.372,35 € |
| Unit Price without VAT: | 327,55000 € |
|---|---|
| Unit Price with VAT: | 389,78450 € |

