RV18-6C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 182
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


3M
In Stock: 343
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.695
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


3M
In Stock: 10.660
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 127,97000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,40789 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 87,63000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 38,96000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.026
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 4.592
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.855
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,18000 €
Datasheet
Image for RV18-6C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV18-6C

DigiKey Part Number
RV18-6C-ND
Manufacturer
Manufacturer Product Number
RV18-6C
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Obsolete
Color
Red
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Vinyl
Length - Overall
0.800" (20.32mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11-6S-NB3M18219-11-6S-NB-ND0,37000 €Parametric Equivalent
11-6S-P3M34319-11-6S-P-ND0,23000 €Parametric Equivalent
947243M1.69594724-01-ND0,47000 €Parametric Equivalent
947253M10.66094725-01-ND0,30000 €Parametric Equivalent
MNG18-6R/SX-BOTTLE3M0MNG18-6R/SX-BOTTLE-ND127,97000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes