RV10-10Q is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panduit Corp
In Stock: 40.294
Unit Price: 1,14000 €
Datasheet
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV10-10Q

DigiKey Part Number
RV10-10Q-ND
Manufacturer
Manufacturer Product Number
RV10-10Q
Description
CONN RING CIRC 10-12AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Discontinued at DigiKey
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.380" (9.65mm)
Material - Insulation
Vinyl
Length - Overall
1.030" (26.16mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV10-10R-LPanduit Corp40.294298-15602-ND1,14000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes