Image for RT40Q16G20FA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT40Q16G20FA

DigiKey Part Number
RT40Q16G20FA-ND
Manufacturer
Manufacturer Product Number
RT40Q16G20FA
Description
MICRO-KLEAN RT SERIES FILTER CAR
Customer Reference
Detailed Description
Industrial Filter Cartridge 75µm (Nominal)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Particle Size
75µm (Nominal)
Manufacturer
3M
Pressure Range
24.656PSI ~ 59.466PSI
Series
Height
40.000" (1016.00mm)
Packaging
Bulk
Diameter
2.598" (66.00mm)
Part Status
Discontinued at DigiKey
Operating Temperature
60°C - Max
Type
Filter Cartridge
Base Product Number
Applications
Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2516,89800 €422,45 €
Manufacturers Standard Package
Unit Price without VAT:16,89800 €
Unit Price with VAT:20,10862 €