Image for RT39C16G20NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT39C16G20NG

DigiKey Part Number
RT39C16G20NG-ND
Manufacturer
Manufacturer Product Number
RT39C16G20NG
Description
MICRO-KLEAN RT SERIES FILTER CAR
Customer Reference
Detailed Description
Industrial Filter Cartridge 10µm (Nominal)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Filter Cartridge
Applications
Industrial
Particle Size
10µm (Nominal)
Flow Rate
-
Pressure Range
24.656PSI ~ 59.466PSI
Inlet/Outlet Size
-
Height
39.000" (990.60mm)
Diameter
2.598" (66.00mm)
Operating Temperature
60°C - Max
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2515,19320 €379,83 €
Manufacturers Standard Package
Unit Price without VAT:15,19320 €
Unit Price with VAT:18,07991 €