
RT30L16G20CD | |
|---|---|
DigiKey Part Number | RT30L16G20CD-ND |
Manufacturer | |
Manufacturer Product Number | RT30L16G20CD |
Description | MICRO-KLEAN RT SERIES FILTER CAR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 50µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 50µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 24.656PSI ~ 59.466PSI | |
Inlet/Outlet Size | - | |
Height | 30.000" (762.00mm) | |
Diameter | 2.598" (66.00mm) | |
Operating Temperature | 60°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,91880 € | 347,97 € |
| Unit Price without VAT: | 13,91880 € |
|---|---|
| Unit Price with VAT: | 16,56337 € |

