Rethink Tape: We Designed a Scooter using 3M™ VHB™ Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP32-1"X36YD

DigiKey Part Number
RP32-1"X36YD-ND
Manufacturer
Manufacturer Product Number
RP32-1"X36YD
Description
TAPE DBL SIDED GRAY 1"X36YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.00" (25.40mm)
Manufacturer
3M
Length
108' (32.9m) 36 yds
Series
Color
Gray
Packaging
Bulk
Usage
Bonding
Part Status
Obsolete
Temperature Range
200°F (93°C) Max
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Base Product Number
Thickness
0.0320" (32.0 mils, 0.813mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.