



RP+080GF-1/2"X36YD | |
|---|---|
DigiKey Part Number | 19-RP+080GF-1/2"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | RP+080GF-1/2"X36YD |
Description | TAPE DBL SIDED GRAY 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0270" (27.0 mils, 0.686mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Series | Width 0.50" (12.70mm) 1/2" |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Gray |
Tape Type Double Coated, Double Sided | Temperature Range 50°F ~ 250°F (10°C ~ 121°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Film | Shelf Life 24 Months |
Thickness 0.0320" (32.0 mils, 0.813mm) | Storage/Refrigeration Temperature 39°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 37,77333 € | 679,92 € |
| Unit Price without VAT: | 37,77333 € |
|---|---|
| Unit Price with VAT: | 44,95026 € |

