



RFIC60 | |
|---|---|
DigiKey Part Number | RFIC60-ND |
Manufacturer | |
Manufacturer Product Number | RFIC60 |
Description | RF ABSORB SHEET 11.693"X8.268" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet - Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.024" (0.60mm) |
Manufacturer 3M | Operating Temperature -30°C ~ 85°C |
Packaging Bulk | Adhesive Non-Conductive, Single Sided |
Part Status Discontinued at DigiKey | Material Polymer Resin, Magnetic Powder |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Length 11.693" (297.00mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Width 8.268" (210.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,31450 € | 2.031,45 € |
| Unit Price without VAT: | 20,31450 € |
|---|---|
| Unit Price with VAT: | 24,17426 € |

