



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.009" (0.25mm) | |
Operating Temperature | -30°C ~ 85°C | |
Adhesive | Acrylic | |
Material | Polymer Resin, Magnetic Powder | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,16720 € | 1.316,72 € |
| Unit Price without VAT: | 13,16720 € |
|---|---|
| Unit Price with VAT: | 15,66897 € |

