RF EMI Absorbing Sheet - Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.006" (0.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet - Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.006" (0.15mm)
3M™ Flux Field Directional Materials
3M™ EMI Absorbers

RFIC15

DigiKey Part Number
3M156543-ND
Manufacturer
Manufacturer Product Number
RFIC15
Description
RF ABSORB SHEET 11.693"X8.268"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet - Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.006" (0.15mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.006" (0.15mm)
Manufacturer
3M
Operating Temperature
-30°C ~ 85°C
Packaging
Bulk
Adhesive
Non-Conductive, Single Sided
Part Status
Discontinued at DigiKey
Material
Polymer Resin, Magnetic Powder
Type
Absorbing Sheet
Shelf Life
12 Months
Shape
Rectangular
Shelf Life Start
Date of Shipment
Length
11.693" (297.00mm)
Storage/Refrigeration Temperature
70°F (21°C)
Width
8.268" (210.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,04870 €1.104,87 €
Unit Price without VAT:11,04870 €
Unit Price with VAT:13,14795 €