
Category | Shape Square |
Manufacturer 3M | Length 0.875" (22.23mm) |
Series | Width 0.875" (22.23mm) |
Packaging Bulk | Mounting Type Adhesive |
Part Status Active | Color Black |
Type Hook and Loop | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 4,33167 € | 51,98 € |
| Unit Price without VAT: | 4,33167 € |
|---|---|
| Unit Price with VAT: | 5,15469 € |

