Reclosable Fastener Hook and Loop Circular X 0.625" (15.88mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF7061

DigiKey Part Number
19-RF7061-ND
Manufacturer
Manufacturer Product Number
RF7061
Description
RF7061
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Circular X 0.625" (15.88mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hook and Loop
Manufacturer
3M
Shape
Circular
Series
Diameter
0.625" (15.88mm)
Packaging
Bulk
Mounting Type
Adhesive
Part Status
Active
Color
Black
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,26000 €3,26 €
242,60625 €62,55 €
482,48167 €119,12 €
722,41153 €173,63 €
1202,32608 €279,13 €
2642,20019 €580,85 €
5042,10210 €1.059,46 €
1.0082,00183 €2.017,84 €
2.5201,87660 €4.729,03 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €