
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 3.000" (76.20mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | - | |
Color | Black | |
Shelf Life | 24 Months |


