
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 3.000" (76.20mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2,09667 € | 50,32 € |
| Unit Price without VAT: | 2,09667 € |
|---|---|
| Unit Price with VAT: | 2,49504 € |

