Sealing Tape Adhesive 0.310" (7.87mm) X 62.000" (1574.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC62-8

DigiKey Part Number
3M162033-ND
Manufacturer
Manufacturer Product Number
RC62-8
Description
TAPE SEALING 0.310"X62.000"
Customer Reference
Detailed Description
Sealing Tape Adhesive 0.310" (7.87mm) X 62.000" (1574.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Sealing
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.310" (7.87mm)
Length
62.000" (1574.80mm)
Color
-
Usage
Sealing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,40000 €10,40 €
Unit Price without VAT:10,40000 €
Unit Price with VAT:12,37600 €