Similar
Similar

R9965/08 300SF | |
|---|---|
DigiKey Part Number | R9965/08300SF-ND |
Manufacturer | |
Manufacturer Product Number | R9965/08 300SF |
Description | CBL RIBN 8COND 0.05 GRAY 300' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 8 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.402" (10.20mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 8 | Ratings UL E42769 |
Pitch | Features Splice Free, Zippable |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3365/08 100 | 3M | 619 | 19-3365/08100-DS-ND | 0,63000 € | Similar |
| 3365/08 100 | 3M | 113 | 3M155833-100-ND | 45,77000 € | Similar |


