Similar

R9965/06 300SF | |
|---|---|
DigiKey Part Number | R9965/06300SF-ND |
Manufacturer | |
Manufacturer Product Number | R9965/06 300SF |
Description | CBL RIBN 6COND 0.05 GRAY 300' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Splice Free, Zippable | |
Conductor Material | - | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |


