Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R18-4C | |
|---|---|
DigiKey Part Number | R18-4C-ND |
Manufacturer | |
Manufacturer Product Number | R18-4C |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Category | Length - Overall 0.600" (15.24mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam |
Stud/Tab Size 4 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-4S | 3M | 1.080 | 3M157202-ND | 0,15000 € | Parametric Equivalent |
| 11-4S-W | 3M | 0 | 11-4S-W-ND | 0,18691 € | Parametric Equivalent |
| M18-4R/SX-BOTTLE | 3M | 0 | M18-4R/SX-BOTTLE-ND | 49,26800 € | Parametric Equivalent |
| MU18-4R/SK | 3M | 4.435 | 920010-13-ND | 0,30000 € | Parametric Equivalent |
| 0190440064 | Molex | 0 | WM19688-ND | 0,08000 € | Parametric Equivalent |














