Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R14-4C | |
|---|---|
DigiKey Part Number | R14-4C-ND |
Manufacturer | |
Manufacturer Product Number | R14-4C |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Category | Length - Overall 0.600" (15.24mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam |
Stud/Tab Size 4 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-4S | 3M | 1.000 | 3M158447-ND | 0,15000 € | Parametric Equivalent |
| 12-4S-W | 3M | 965 | 12-4S-W-ND | 0,23000 € | Parametric Equivalent |
| MU14-4R/SK | 3M | 1.494 | 920010-19-ND | 0,35000 € | Parametric Equivalent |
| 0190560063 | Molex | 0 | 0190560063-ND | 0,14368 € | Parametric Equivalent |
| 0190690099 | Molex | 0 | WM13678-ND | 0,12000 € | Parametric Equivalent |









