Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R14-10C | |
|---|---|
DigiKey Part Number | R14-10C-ND |
Manufacturer | |
Manufacturer Product Number | R14-10C |
Description | CONN RING CIRC 14-16AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Category | Length - Overall 0.700" (17.78mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam |
Stud/Tab Size 10 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.330" (8.38mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-10 | 3M | 22.108 | 3M156232-ND | 0,15000 € | Parametric Equivalent |
| 12-10-W | 3M | 0 | 12-10-W-ND | 0,13699 € | Parametric Equivalent |
| HT-12-10 | 3M | 0 | 19-HT-12-10-ND | 0,15000 € | Parametric Equivalent |
| L-12-10 | 3M | 0 | L-12-10-ND | 0,10723 € | Parametric Equivalent |
| L-12-10-W | 3M | 0 | L-12-10-W-ND | 0,23000 € | Parametric Equivalent |











