
R/Y+ | |
|---|---|
DigiKey Part Number | R/Y+-ND |
Manufacturer | |
Manufacturer Product Number | R/Y+ |
Description | CONN WIRE CAP R/Y TWIST ON WING |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Red, Yellow |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer 3M | Termination Twist On |
Series | Wire Gauge 8-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Features Copper Wire Only, Flame Retardant |
Terminal Type Twist On Wire Cap, Wing | Color Red, Yellow |

