
R-3 | |
|---|---|
DigiKey Part Number | R-3-ND |
Manufacturer | |
Manufacturer Product Number | R-3 |
Description | WIRE SPLICE AERIAL CLOSURE 300PR |
Customer Reference | |
Detailed Description | Wire Splice Aerial Closure 24.00" (609.6mm) 300 Pairs @ 24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Aerial Closure | |
Number of Cable Pairs | 300 Pairs @ 24 AWG | |
Diameter - Inside | 3.000" (76.20mm) | |
Length - Overall | 24.00" (609.6mm) | |
Sheath Opening | - | |
Features | Flame Retardant | |
Base Product Number | - |

