
QSLV-M(8-2/0) | |
|---|---|
DigiKey Part Number | QSLV-M(8-2/0)-ND |
Manufacturer | |
Manufacturer Product Number | QSLV-M(8-2/0) |
Description | COLD SHRINK TUBING 0.69X2.50" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 0.69" (17.5mm) X 0.208' (63.50mm, 2.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.208' (63.50mm, 2.50") | |
Diameter | 0.69" (17.5mm) | |
Width | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,53000 € | 445,30 € |
| Unit Price without VAT: | 44,53000 € |
|---|---|
| Unit Price with VAT: | 52,99070 € |

