
QSLV-M(2-500) | |
|---|---|
DigiKey Part Number | 3M162031-ND |
Manufacturer | |
Manufacturer Product Number | QSLV-M(2-500) |
Description | COLD SHRINK TUBING 1.5X4.25" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 1.50" (38.1mm) X 0.354' (107.95mm, 4.25") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.354' (107.95mm, 4.25") | |
Diameter | 1.50" (38.1mm) | |
Width | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,68000 € | 496,80 € |
| Unit Price without VAT: | 49,68000 € |
|---|---|
| Unit Price with VAT: | 59,11920 € |

