
QL2-A-500-1000 | |
|---|---|
DigiKey Part Number | 19-QL2-A-500-1000-ND |
Manufacturer | |
Manufacturer Product Number | QL2-A-500-1000 |
Description | 3M MECHANICAL SHEARBOLT TWO-HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 500-1000MCM (kcmil) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 500-1000MCM (kcmil) | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,89000 € | 291,89 € |
| Unit Price without VAT: | 291,89000 € |
|---|---|
| Unit Price with VAT: | 347,34910 € |

