
QL2-A-2-250 | |
|---|---|
DigiKey Part Number | 19-QL2-A-2-250-ND |
Manufacturer | |
Manufacturer Product Number | QL2-A-2-250 |
Description | 3M MECHANICAL SHEARBOLT TWO-HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 250MCM (kcmil)-2 AWG Clear |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 250MCM (kcmil)-2 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Clear |
Terminal Type Butt Splice, Inline, Individual Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,00000 € | 139,00 € |
| Unit Price without VAT: | 139,00000 € |
|---|---|
| Unit Price with VAT: | 165,41000 € |

