
QL2-A-1500-2000 | |
|---|---|
DigiKey Part Number | 19-QL2-A-1500-2000-ND |
Manufacturer | |
Manufacturer Product Number | QL2-A-1500-2000 |
Description | 3M MECHANICAL SHEARBOLT TWO-HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 350MCM (kcmil)-2 AWG Clear |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 350MCM (kcmil)-2 AWG |
Part Status Active | Insulation Fully Insulated |
Terminal Type Butt Splice, Inline, Individual Openings | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,33000 € | 750,33 € |
| Unit Price without VAT: | 750,33000 € |
|---|---|
| Unit Price with VAT: | 892,89270 € |

