
QL2-A-1000-1250 | |
|---|---|
DigiKey Part Number | 19-QL2-A-1000-1250-ND |
Manufacturer | |
Manufacturer Product Number | QL2-A-1000-1250 |
Description | 3M MECHANICAL SHEARBOLT TWO-HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1000-1250MCM (kcmil) Clear |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 1000-1250MCM (kcmil) |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Clear |
Terminal Type Butt Splice, Inline, Individual Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,46000 € | 332,46 € |
| Unit Price without VAT: | 332,46000 € |
|---|---|
| Unit Price with VAT: | 395,62740 € |

