
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shearbolt | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 250MCM (kcmil)-2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,31000 € | 141,31 € |
| 10 | 120,12900 € | 1.201,29 € |
| 25 | 112,61680 € | 2.815,42 € |
| 50 | 107,24960 € | 5.362,48 € |
| Unit Price without VAT: | 141,31000 € |
|---|---|
| Unit Price with VAT: | 168,15890 € |

