Terminal Shearbolt Connector Screw 350MCM (kcmil)-1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCI 1/0-350

DigiKey Part Number
19-QCI1/0-350-ND
Manufacturer
Manufacturer Product Number
QCI 1/0-350
Description
SHEARBOLT CONNECTOR 1/0 AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Shearbolt Connector Screw 350MCM (kcmil)-1/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Shearbolt
Manufacturer
3M
Number of Wire Entries
2
Series
Termination
Screw
Packaging
Bulk
Wire Gauge
350MCM (kcmil)-1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1149,90000 €149,90 €
10127,43000 €1.274,30 €
25119,46040 €2.986,51 €
50113,76720 €5.688,36 €
Manufacturers Standard Package
Unit Price without VAT:149,90000 €
Unit Price with VAT:178,38100 €