Box Sealing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSD-1

DigiKey Part Number
3M162028-ND
Manufacturer
Manufacturer Product Number
PSD-1
Description
TAPE BOX SEAL CLR 1.89"X54.7YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Series
Width
1.89" (48.00mm)
Packaging
Bulk
Length
164' (50.0m) 54.7 yds
Part Status
Active
Color
Clear
Tape Type
Box Sealing
Usage
Packaging, Sealing, Shipping
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polypropylene Film
Shelf Life
18 Months
Thickness
0.0031" (3.1 mils, 0.079mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1853,51222 €963,22 €
Manufacturers Standard Package
Unit Price without VAT:53,51222 €
Unit Price with VAT:63,67954 €