
PRPD-80 | |
|---|---|
DigiKey Part Number | 19-PRPD-80-ND |
Manufacturer | |
Manufacturer Product Number | PRPD-80 |
Description | 3M PRO-PAD SANDING SPONGES ARE I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sanding Sponge 80 4.00" (101.60mm) X 2.88" (73.15mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sanding Sponge | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Maroon | |
Width | 4.00" (101.60mm) | |
Length | 2.88" (73.15mm) | |
Diameter | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 0,40500 € | 21,87 € |
| Unit Price without VAT: | 0,40500 € |
|---|---|
| Unit Price with VAT: | 0,48195 € |

