
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Shelf Life Start | - | |
Shelf Life | 12 Months, 1 Month | |
Storage/Refrigeration Temperature | 40°F (4°C), 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

