Image for PPG500M01AN06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPG500M01AN06

DigiKey Part Number
PPG500M01AN06-ND
Manufacturer
Manufacturer Product Number
PPG500M01AN06
Description
BETAFINE PPG SERIES MINI-CARTRID
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Applications
-
Particle Size
-
Flow Rate
-
Pressure Range
-
Inlet/Outlet Size
-
Height
-
Diameter
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1467,54000 €467,54 €
Manufacturers Standard Package
Unit Price without VAT:467,54000 €
Unit Price with VAT:556,37260 €