
PN06586 | |
|---|---|
DigiKey Part Number | 3M162010-ND |
Manufacturer | |
Manufacturer Product Number | PN06586 |
Description | HYBRID ADHESIVE SEALANT FAST CUR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Silicone Marine Applications |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone | |
Features | Fast Cure | |
For Use With/Related Products | Marine Applications | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 23,10500 € | 277,26 € |
| Unit Price without VAT: | 23,10500 € |
|---|---|
| Unit Price with VAT: | 27,49495 € |

