
PN06480 | |
|---|---|
DigiKey Part Number | 3M162007-ND |
Manufacturer | |
Manufacturer Product Number | PN06480 |
Description | RECLSBLE FSTNR RECT 1.000" X 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 85,63167 € | 513,79 € |
| Unit Price without VAT: | 85,63167 € |
|---|---|
| Unit Price with VAT: | 101,90169 € |

