
PLA080J02AA01 | |
|---|---|
DigiKey Part Number | PLA080J02AA01-ND |
Manufacturer | |
Manufacturer Product Number | PLA080J02AA01 |
Description | LIFEASSURE PLA SERIES FILTER CAP |
Customer Reference | |
Detailed Description | Industrial Filter Capsule 0.8µm (Nominal) |
Category | Particle Size 0.8µm (Nominal) |
Manufacturer 3M | Pressure Range 75PSI |
Series | Height 20.000" (508.00mm) |
Packaging Bulk | Diameter 2.100" (53.34mm) |
Part Status Discontinued at DigiKey | Operating Temperature 40°C - Max |
Type Filter Capsule | Base Product Number |
Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,98000 € | 650,98 € |
| Unit Price without VAT: | 650,98000 € |
|---|---|
| Unit Price with VAT: | 774,66620 € |

