
PLA080J01AA01 | |
|---|---|
DigiKey Part Number | PLA080J01AA01-ND |
Manufacturer | |
Manufacturer Product Number | PLA080J01AA01 |
Description | LIFEASSURE PLA SERIES FILTER CAP |
Customer Reference | |
Detailed Description | Industrial Filter Capsule 0.8µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Capsule | |
Applications | Industrial | |
Particle Size | 0.8µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 75PSI | |
Inlet/Outlet Size | - | |
Height | 10.000" (254.00mm) | |
Diameter | 1.100" (27.94mm) | |
Operating Temperature | 40°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,43000 € | 405,43 € |
| Unit Price without VAT: | 405,43000 € |
|---|---|
| Unit Price with VAT: | 482,46170 € |

