
PLA020B04BA | |
|---|---|
DigiKey Part Number | PLA020B04BA-ND |
Manufacturer | |
Manufacturer Product Number | PLA020B04BA |
Description | LIFEASSURE PLA SERIES FILTER CAR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.2µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 0.2µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 25PSI ~ 80PSI | |
Inlet/Outlet Size | - | |
Height | 40.000" (1016.00mm) | |
Diameter | 4.200" (106.68mm) | |
Operating Temperature | 40°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 623,50500 € | 3.741,03 € |
| Unit Price without VAT: | 623,50500 € |
|---|---|
| Unit Price with VAT: | 741,97095 € |

