
PKTD-PP | |
|---|---|
DigiKey Part Number | 19-PKTD-PP-ND |
Manufacturer | |
Manufacturer Product Number | PKTD-PP |
Description | PACKT BY SCOTCHPACKING PAPER PKT |
Customer Reference | |
Detailed Description | 12" x 30" Packing Paper |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Packing Paper | |
Size / Dimension | 12" x 30" | |
Specifications | - | |
Color | - |

