
PK10M-080SP-SMT-DA | |
|---|---|
DigiKey Part Number | PK10M-080SP-SMT-DA-ND |
Manufacturer | |
Manufacturer Product Number | PK10M-080SP-SMT-DA |
Description | CONN SOCKET 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | PK10M-080SP-SMT-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.274" (6.95mm) | |
Base Product Number |

