
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock, Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.264" (6.70mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.039" (1.00mm) |

