Image for PK10M-060P-TH4-DA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK10M-060P-TH4-DA

DigiKey Part Number
PK10M-060P-TH4-DA-ND
Manufacturer
Manufacturer Product Number
PK10M-060P-TH4-DA
Description
CONN PLUG 60POS R/A GOLD
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
60
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Board Lock, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
-
Height Above Board
0.421" (10.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.