Image for PK10M-040PP-THR-DA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK10M-040PP-THR-DA

DigiKey Part Number
PK10M-040PP-THR-DA-ND
Manufacturer
Manufacturer Product Number
PK10M-040PP-THR-DA
Description
CONN PLUG 40POS R/A GOLD
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Through Hole, Right Angle
Series
Features
Board Lock, Solder Retention
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.264" (6.70mm)
Number of Positions
40
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.