
PK10-050S-R-DA | |
|---|---|
DigiKey Part Number | 3M12154-ND |
Manufacturer | |
Manufacturer Product Number | PK10-050S-R-DA |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | PK10-050S-R-DA Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.189" (4.80mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 5,15700 € | 51,57 € |
| 25 | 4,83400 € | 120,85 € |
| 50 | 4,60320 € | 230,16 € |
| 160 | 4,24044 € | 678,47 € |
| 320 | 4,03813 € | 1.292,20 € |
| 640 | 3,84553 € | 2.461,14 € |
| 1.120 | 3,69679 € | 4.140,40 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |




