
PFS020A01FB | |
|---|---|
DigiKey Part Number | PFS020A01FB-ND |
Manufacturer | |
Manufacturer Product Number | PFS020A01FB |
Description | LIFEASSURE PFS SERIES FILTER CAR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | 24.656PSI ~ 79.771PSI | |
Inlet/Outlet Size | - | |
Height | 10.000" (254.00mm) | |
Diameter | - | |
Operating Temperature | 80°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 365,51000 € | 2.193,06 € |
| Unit Price without VAT: | 365,51000 € |
|---|---|
| Unit Price with VAT: | 434,95690 € |

