
PFS020A01CC | |
|---|---|
DigiKey Part Number | PFS020A01CC-ND |
Manufacturer | |
Manufacturer Product Number | PFS020A01CC |
Description | LIFEASSURE PFS SERIES FILTER CAR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge |
Category | Applications Industrial |
Manufacturer 3M | Pressure Range 24.656PSI ~ 79.771PSI |
Series | Height 10.000" (254.00mm) |
Packaging Bulk | Operating Temperature 80°C - Max |
Part Status Discontinued at DigiKey | Base Product Number |
Type Filter Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 363,85333 € | 2.183,12 € |
| Unit Price without VAT: | 363,85333 € |
|---|---|
| Unit Price with VAT: | 432,98546 € |

